
* Images are for reference only
0473004.MRT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0473004.MRT1L
- JLCPCB Part #
- C3158089
- Package
- Plugin,D3.4xL7.1mm
- Description
- -55℃~+125℃ 125V 3.43mm 35 4A 50A 7.11mm Resistor Fuse Plugin,D3.4xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3981
200+
$0.1541
500+
$0.1487
1000+
$0.1459
Related Products