This website requires JavaScript.
no-image

* Images are for reference only

0603SFV100F/32-2

Extended
Manufacturer
Littelfuse
MFR.Part #
0603SFV100F/32-2
JLCPCB Part #
C20547611
Package
0603
Description
-55℃~+125℃ 0.036 1A 32V 50A@32V Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2974
200+ $0.1187
500+ $0.1147
1000+ $0.1128
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons