
* Images are for reference only
IXTF02N450
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXTF02N450
- JLCPCB Part #
- C6211510
- Package
- -
- Description
- -55℃~+150℃ 1 N-channel 10.6nC@10V 19pF 200mA 246pF 4.5kV 5.8pF 6.5V 625Ω@10V 78W N-Channel ±20V - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0830
200+
$4.8213
500+
$4.6608
1000+
$4.5805
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?