


PESD1206Q-240
- Manufacturer
- MFR.Part #
- PESD1206Q-240
- JLCPCB Part #
- C1973122
- Package
- 1206
- Description
- -55℃~+125℃ 0.25pF 10uA 24V 45V Bidirectional ESD IEC 61000-4-2 1206 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | ESD | |
| Junction Capacitance | 0.25pF | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 45V | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V | |
| Reverse Leakage Current (Ir) | 10uA |

* Images are for reference only
PESD1206Q-240
Extended- Manufacturer
- MFR.Part #
- PESD1206Q-240
- JLCPCB Part #
- C1973122
- Package
- 1206
- Description
- -55℃~+125℃ 0.25pF 10uA 24V 45V Bidirectional ESD IEC 61000-4-2 1206 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PESD1206Q-240
Extended- Manufacturer
- MFR.Part #
- PESD1206Q-240
- JLCPCB Part #
- C1973122
- Package
- 1206
- Description
- -55℃~+125℃ 0.25pF 10uA 24V 45V Bidirectional ESD IEC 61000-4-2 1206 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PESD1206Q-240 Specifications
PESD1206Q-240 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | ESD | |
| Junction Capacitance | 0.25pF | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 45V | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 24V | |
| Reverse Leakage Current (Ir) | 10uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD1206Q-240. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PESD1206Q-240 Documents
PESD1206Q-240 datasheets or manufacturer documentation.
Datasheet: PESD1206Q-240 Datasheet (PDF)
PESD1206Q-240 Schematic Symbol & PCB Footprint
The PESD1206Q-240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.