
* Images are for reference only
1.5KE13CA-B
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5KE13CA-B
- JLCPCB Part #
- C3718137
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 11.1V 12.4V 18.2V 1uA 83.5A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
200+
$0.0444
500+
$0.0428
1000+
$0.0420
Welcome back, may I help you?