This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXTA6N100D2

Extended
Manufacturer
Littelfuse
MFR.Part #
IXTA6N100D2
JLCPCB Part #
C6577989
Package
TO-263AA
Description
-55℃~+150℃ 1 N-channel 167pF 1kV 2.2Ω@0V 2.65nF 300W 41pF 95nC N-Channel ±20V TO-263AA MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9794
200+ $0.7905
500+ $0.7632
1000+ $0.7503

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons