
* Images are for reference only
IXTH6N100D2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXTH6N100D2
- JLCPCB Part #
- C7211762
- Package
- TO-247
- Description
- -55℃~+150℃ 1 N-channel 167pF 1kV 2.2Ω@0V 2.65nF 300W 41pF 95nC N-Channel ±20V TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2306
210+
$0.8903
510+
$0.8614
990+
$0.8469
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products