
* Images are for reference only
IXFX26N120P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFX26N120P
- JLCPCB Part #
- C5658190
- Package
- -
- Description
- -55℃~+150℃ 1 N-channel 1.2kV 14nF 255nC@10V 26A 3.5V 50pF 960W - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4325
210+
$3.7643
510+
$3.6387
990+
$3.5759
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?