
* Images are for reference only
IXFT30N50Q3
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFT30N50Q3
- JLCPCB Part #
- C5743261
- Package
- TO-268AA
- Description
- 3.5V 30A 500V 690W TO-268AA MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4808
210+
$1.3904
510+
$1.3438
990+
$1.3198
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?