This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXFN120N65X2

Extended
Manufacturer
Littelfuse
MFR.Part #
IXFN120N65X2
JLCPCB Part #
C6069247
Package
SOT-227B
Description
-55℃~+150℃ 1 N-channel 108A 240nC@10V 24mΩ@10V 3.5V 5.5pF 650V 890W SOT-227B MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.7583
200+ $5.0915
500+ $4.9211
1000+ $4.8376

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons