
* Images are for reference only
0805L010YR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0805L010YR
- JLCPCB Part #
- C207020
- Package
- 0805
- Description
- -40℃~+85℃ 1.5mm 1.5s 100A 100mA 15V 1mm 1Ω 2.2mm 300mA 500mW 6Ω 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4525
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4517
In-stock Item Pricing
Qty Unit Price
1+
$0.1715
50+
$0.1433
150+
$0.1290
500+
$0.1184
2500+
$0.1063
4000+
$0.1022
Related Products
Welcome back, may I help you?