This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXFK160N30T

Extended
Manufacturer
Littelfuse
MFR.Part #
IXFK160N30T
JLCPCB Part #
C6644540
Package
TO-264AA
Description
-55℃~+150℃ 1 N-channel 1.39kW 1.825nF 19mΩ@10V 24.5nF 300V 376nC 3V 45pF N-Channel ±20V TO-264AA MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5259
200+ $1.8069
500+ $1.7458
1000+ $1.7169

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons