
* Images are for reference only
DST1040S-A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- DST1040S-A
- JLCPCB Part #
- C5189633
- Package
- TO-277B
- Description
- -55℃~+150℃ 1 Independent 10A 150A 45V 570mV@10A 800uA@45V TO-277B Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6188
10+
$0.6059
30+
$0.5978
100+
$0.5898
Related Products
Welcome back, may I help you?