
* Images are for reference only
DSEI30-12A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- DSEI30-12A
- JLCPCB Part #
- C27766472
- Package
- TO-247
- Description
- -40℃~+125℃ 1.2kV 155W 160ns 2.55V@30A 200A 30A 750uA TO-247 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 303
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 303
In-stock Item Pricing
Qty Unit Price
1+
$2.8530
10+
$2.3987
30+
$2.1145
90+
$1.8223
510+
$1.6906
990+
$1.6344
Welcome back, may I help you?