
* Images are for reference only
DSA300I100NA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- DSA300I100NA
- JLCPCB Part #
- C5672708
- Package
- SOT-227B
- Description
- -40℃~+150℃ 1 Independent 100V 300A 3mA@100V 4.8kA 990mV@300A SOT-227B Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.8065
200+
$33.0411
500+
$31.9365
1000+
$31.3906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?