
* Images are for reference only
0224004.DRT1UP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0224004.DRT1UP
- JLCPCB Part #
- C3160678
- Package
- Plugin
- Description
- -55℃~+125℃ 100A 250V 4A Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8975
200+
$0.3481
500+
$0.3352
1500+
$0.3304
Welcome back, may I help you?