
* Images are for reference only
0443004.DRLC
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0443004.DRLC
- JLCPCB Part #
- C3165975
- Package
- SMD,10.1x3.1mm
- Description
- -55℃~+125℃ 10.08mm 122.5 280V 280V 3.05mm 3.05mm 4A 50A Surface Mount Fuse SMD,10.1x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 225
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$2.4614
10+
$2.0932
30+
$1.8622
100+
$1.6264
Related Products
Welcome back, may I help you?