
* Images are for reference only
ASMDC125F/33-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- ASMDC125F/33-2
- JLCPCB Part #
- C2153904
- Package
- SMD,7.5x5.1mm
- Description
- 1.25A 1.5W 2.5A 250mΩ 2s 33V 40A 40mΩ SMD,7.5x5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$1.7757
10+
$1.5108
30+
$1.3438
100+
$1.1737
Related Products
Welcome back, may I help you?