
* Images are for reference only
913-007-001
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 913-007-001
- JLCPCB Part #
- C2760111
- Package
- -
- Description
- 1 30A 32V Blade - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.5358
10+
$1.2945
30+
$1.1627
100+
$1.0131
500+
$0.9472
1000+
$0.9167
Related Products