
* Images are for reference only
0999025.ZXN
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0999025.ZXN
- JLCPCB Part #
- C3661421
- Package
- -
- Description
- -40℃~+125℃ 1kA 2.39mΩ 2087 25A 58V - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6627
200+
$0.2564
500+
$0.2483
1200+
$0.2435
Related Products
Welcome back, may I help you?