
* Images are for reference only
0235004.HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0235004.HXP
- JLCPCB Part #
- C3163290
- Package
- -
- Description
- -55℃~+125℃ 10kA 125V 4A Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0949
200+
$0.0368
500+
$0.0355
1000+
$0.0348
Related Products
Welcome back, may I help you?