
* Images are for reference only
AQ05-01FLTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- AQ05-01FLTG
- JLCPCB Part #
- C42147336
- Package
- SOD-323FL
- Description
- -40℃~+150℃ 1.32nF 13V 200W@10/1000us 400uA 5V 7V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOD-323FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.3518
10+
$0.3421
30+
$0.3357
100+
$0.3309
Related Products
Welcome back, may I help you?