This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AK6-058C-12

Extended
Manufacturer
Littelfuse
MFR.Part #
AK6-058C-12
JLCPCB Part #
C1668102
Package
Plugin
Description
-55℃~+125℃ 1 10uA 110V 37V 58V 6kA@8/20us 8nF Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.8585
200+ $3.0419
500+ $2.9343
1000+ $2.8813
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons