This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AK10-220C-12

Extended
Manufacturer
Littelfuse
MFR.Part #
AK10-220C-12
JLCPCB Part #
C1668055
Package
Plugin
Description
-55℃~+125℃ 10kA@8/20us 10uA 220V 2500pF 270V 330V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.4227
200+ $9.8394
500+ $9.4926
1000+ $9.3225
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons