This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AK10-015C-Y-12

Extended
Manufacturer
Littelfuse
MFR.Part #
AK10-015C-Y-12
JLCPCB Part #
C3704069
Package
Plugin
Description
-55℃~+125℃ 10kA@8/20us 10uA 15V 16V 28V 40000pF Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5351
204+ $2.9171
504+ $2.8140
996+ $2.7641

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons