
* Images are for reference only
MAC4DLM-1G
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- MAC4DLM-1G
- JLCPCB Part #
- C17592726
- Package
- TO-251-3L
- Description
- -40℃~+110℃ 1.3V 15mA 3mA 4A 600V TO-251-3L Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1416
200+
$0.0566
500+
$0.0547
1000+
$0.0537