
* Images are for reference only
5KP8.5CA-HRA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 5KP8.5CA-HRA
- JLCPCB Part #
- C3703249
- Package
- P600
- Description
- -55℃~+175℃ 14.4V 354.2A 50uA 5kW 8.5V 9.44V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9233
200+
$1.9051
500+
$1.8390
800+
$1.8051
Related Products
Welcome back, may I help you?