
* Images are for reference only
5KP24CA-B
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 5KP24CA-B
- JLCPCB Part #
- C3704111
- Package
- P600
- Description
- -55℃~+175℃ 131.1A 24V 26.7V 2uA 38.9V 5kW Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.6982
10+
$2.2951
30+
$2.0414
100+
$1.7828
Related Products
Welcome back, may I help you?