
* Images are for reference only
59170-1-T-00-C
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 59170-1-T-00-C
- JLCPCB Part #
- C5514193
- Package
- -
- Description
- -40℃~+125℃ - Reed Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5044
200+
$0.2024
500+
$0.1944
1500+
$0.1912
Related Products
Welcome back, may I help you?