This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0229.600VXSP

Extended
Manufacturer
Littelfuse
MFR.Part #
0229.600VXSP
JLCPCB Part #
C3162545
Package
-
Description
-55℃~+125℃ 35A、10kA 600mA Glass Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4883
200+ $0.5764
500+ $0.5572
1000+ $0.5459
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons