
* Images are for reference only
55310-00-02-C
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 55310-00-02-C
- JLCPCB Part #
- C1559975
- Package
- -
- Description
- -40℃~+105℃ 4.75V~24V - Hall Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8422
200+
$4.5837
500+
$4.4232
1000+
$4.3429
Welcome back, may I help you?