
* Images are for reference only
5.0SMDJ12CASHRAT7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 5.0SMDJ12CASHRAT7
- JLCPCB Part #
- C5509807
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 12V 13.3V 19.9V 251.3A@10/1000us 2uA 5kW@10/1000us Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5263
200+
$5.3977
500+
$5.2179
1000+
$5.1280
Welcome back, may I help you?