
* Images are for reference only
46211000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 46211000000
- JLCPCB Part #
- C3159091
- Package
- SMD,10.5x4.5mm
- Description
- -40℃~+85℃ 100A 1A 350V 350V SMD,10.5x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5188
200+
$0.2008
500+
$0.1944
1500+
$0.1912
Welcome back, may I help you?