
* Images are for reference only
40014000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 40014000000
- JLCPCB Part #
- C178827
- Package
- Plugin
- Description
- -40℃~+125℃ 130A 250V 4A 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.3629
50+
$0.2810
150+
$0.2473
1400+
$0.2039
Related Products
Welcome back, may I help you?