
* Images are for reference only
39215000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 39215000000
- JLCPCB Part #
- C142694
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+125℃ 106.25 250V 4mm 5.08mm 50A 5A 8.5mm 8mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1243
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 1242
In-stock Item Pricing
Qty Unit Price
1+
$0.1384
50+
$0.1176
150+
$0.1071
1400+
$0.0843
2800+
$0.0781
5600+
$0.0750
Related Products
Welcome back, may I help you?