This website requires JavaScript.
no-image

* Images are for reference only

IXFN66N85X

Extended
Manufacturer
Littelfuse
MFR.Part #
IXFN66N85X
JLCPCB Part #
C6577968
Package
SOT-227B
Description
-55℃~+150℃ 1 N-channel 142pF@25V 230nC@10V 3.5V 65A 65mΩ@10V,33A 8.9nF@25V 830W 850V SOT-227B MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.6450
200+ $36.8973
500+ $36.7252
1000+ $36.6400

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons