
* Images are for reference only
37421000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 37421000000
- JLCPCB Part #
- C142828
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+85℃ 10A 250V 430 5.08mm 50A 8.5mm 8mm Radial Lead Cartridge Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 606
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 592
In-stock Item Pricing
Qty Unit Price
1+
$0.1563
50+
$0.1261
150+
$0.1111
1000+
$0.0999
2000+
$0.0908
5000+
$0.0863
Related Products
Welcome back, may I help you?