
* Images are for reference only
37201250001
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 37201250001
- JLCPCB Part #
- C151073
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+85℃ 0.1094 125mA 250V 35A 5.08mm 8.5mm 8mm Radial Lead Cartridge Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2857
50+
$0.2363
150+
$0.2150
1000+
$0.1886
2000+
$0.1768
5000+
$0.1698
Related Products
Welcome back, may I help you?