
* Images are for reference only
2N6399G
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 2N6399G
- JLCPCB Part #
- C3613996
- Package
- TO-220AB
- Description
- -40℃~+125℃ 1 SCR 1.5V 12A 2.2V 30mA 50mA 800V TO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9381
10+
$2.4950
30+
$2.2188
100+
$1.9347
500+
$1.8062
1000+
$1.7516
Related Products
Welcome back, may I help you?