
* Images are for reference only
021501.6MXESPP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 021501.6MXESPP
- JLCPCB Part #
- C1665187
- Package
- Plugin,D5.2xL20mm
- Description
- -55℃~+125℃ 1.5kA 1.6A 250V Ceramic Tube Fuse 插件,D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1285
200+
$0.0498
500+
$0.0481
1000+
$0.0471
Welcome back, may I help you?