
* Images are for reference only
Q4025R5TP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- Q4025R5TP
- JLCPCB Part #
- C17315580
- Package
- TO-220AB
- Description
- -40℃~+125℃ 1.3V 100mA 25A 400V 50mA TO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6272
200+
$0.2509
500+
$0.2429
1000+
$0.2380
Related Products