
* Images are for reference only
250R080ZR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 250R080ZR
- JLCPCB Part #
- C3760709
- Package
- Plugin
- Description
- -40℃~+85℃ 14Ω 160mA 1W 250V 33Ω 3A 4s 80mA 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1672
200+
$0.0648
500+
$0.0625
1200+
$0.0614
Welcome back, may I help you?