This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE550CA-B

Extended
Manufacturer
Littelfuse
MFR.Part #
1.5KE550CA-B
JLCPCB Part #
C3701599
Package
DO-201
Description
-55℃~+175℃ 1.5kW 1uA 2A 468V 522.5V 760V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 68

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1326
200+ $0.0513
500+ $0.0496
1000+ $0.0486
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons