
* Images are for reference only
30R160UU
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 30R160UU
- JLCPCB Part #
- C207098
- Package
- Plugin
- Description
- -40℃~+85℃ 1.6A 110mΩ 3.2A 30V 30mΩ 40A 8s 900mW 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5420
10+
$0.4294
30+
$0.3812
100+
$0.3217
500+
$0.2943
1000+
$0.2782
Related Products