This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE11CA-B

Extended
Manufacturer
Littelfuse
MFR.Part #
1.5KE11CA-B
JLCPCB Part #
C3719128
Package
DO-201
Description
-55℃~+175℃ 1.5kW 10.5V 15.6V 5uA 9.4V 97.4A Bidirectional IEC 61000-4-2 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 79

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1140
200+ $0.0442
500+ $0.0426
1000+ $0.0418

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons