
0208006.DRT1P
- Manufacturer
- MFR.Part #
- 0208006.DRT1P
- JLCPCB Part #
- C3159895
- Package
- Plugin
- Description
- -55℃~+125℃ 100A 22.1 350V 6A Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Melting I2t | 22.1 | |
| Interrupt Rating | 100A | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 350V |

* Images are for reference only
0208006.DRT1P
Extended- Manufacturer
- MFR.Part #
- 0208006.DRT1P
- JLCPCB Part #
- C3159895
- Package
- Plugin
- Description
- -55℃~+125℃ 100A 22.1 350V 6A Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0208006.DRT1P
Extended- Manufacturer
- MFR.Part #
- 0208006.DRT1P
- JLCPCB Part #
- C3159895
- Package
- Plugin
- Description
- -55℃~+125℃ 100A 22.1 350V 6A Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0208006.DRT1P Specifications
0208006.DRT1P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Melting I2t | 22.1 | |
| Interrupt Rating | 100A | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 350V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0208006.DRT1P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0208006.DRT1P Documents
0208006.DRT1P datasheets or manufacturer documentation.
Datasheet: 0208006.DRT1P Datasheet (PDF)
0208006.DRT1P Schematic Symbol & PCB Footprint
The 0208006.DRT1P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.