This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5SMB75A

Extended
Manufacturer
Littelfuse
MFR.Part #
1.5SMB75A
JLCPCB Part #
C1850436
Package
DO-214AA(SMBJ)
Description
-65℃~+150℃ 1.5kW@10/1000us 133V 14.8A@8/20us 1uA 64V 71V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 139

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 139

In-stock Item Pricing

Qty Unit Price
1+ $0.6968
10+ $0.6808
30+ $0.6695
100+ $0.6599
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons