This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1210L500SLTH-VYR

Extended
Manufacturer
Littelfuse
MFR.Part #
1210L500SLTH-VYR
JLCPCB Part #
C2153984
Package
1210
Description
-40℃~+85℃ 1W 3mΩ 80mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2651
1000+ $0.1026
2500+ $0.0991
5000+ $0.0973

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons