
* Images are for reference only
0452003.NRL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0452003.NRL
- JLCPCB Part #
- C3164561
- Package
- SMD,6.1x2.7mm
- Description
- -55℃~+125℃ 125V 125V 3A 50A SMD,6.1x2.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.2720
10+
$2.8225
30+
$2.5560
100+
$2.2847
500+
$2.1594
1000+
$2.1032
Related Products
Welcome back, may I help you?