
* Images are for reference only
1206L260/12SLYR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1206L260/12SLYR
- JLCPCB Part #
- C1512056
- Package
- 1206
- Description
- -40℃~+85℃ 12V 2.6A 3mΩ 4s 50A 55mΩ 5A 800mW 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3661
200+
$0.1418
500+
$0.1368
1000+
$0.1343
Related Products
Welcome back, may I help you?